


ESD1524D3BHE3A-TP | |
|---|---|
DigiKey Part Number | 353-ESD1524D3BHE3A-TPTR-ND - Tape & Reel (TR) 353-ESD1524D3BHE3A-TPCT-ND - Cut Tape (CT) 353-ESD1524D3BHE3A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1524D3BHE3A-TP |
Description | TVS DIODE 15VWM 24VWM SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35V, 50V Clamp 5A (8/20µs), 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max), 24V (Max) | |
Voltage - Breakdown (Min) | 17.1V, 25.4V | |
Voltage - Clamping (Max) @ Ipp | 35V, 50V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs), 3A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,53450 Kč | 253,45 Kč |
| 500 | 1,87302 Kč | 936,51 Kč |
| 1 000 | 1,65884 Kč | 1 658,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38573 Kč | 4 157,19 Kč |
| 6 000 | 1,24791 Kč | 7 487,46 Kč |
| 9 000 | 1,17761 Kč | 10 598,49 Kč |
| 15 000 | 1,09859 Kč | 16 478,85 Kč |
| 21 000 | 1,05177 Kč | 22 087,17 Kč |
| 30 000 | 1,02552 Kč | 30 765,60 Kč |
| 75 000 | 0,84455 Kč | 63 341,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


