33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

ESD12VD3-TP

DigiKey Part Number
ESD12VD3-TPMSTR-ND - Tape & Reel (TR)
ESD12VD3-TPMSCT-ND - Cut Tape (CT)
ESD12VD3-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD12VD3-TP
Description
TVS DIODE 12VWM 33VC SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,20800 Kč52,08 Kč
1003,23370 Kč323,37 Kč
5002,43576 Kč1 217,88 Kč
1 0002,07880 Kč2 078,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61685 Kč4 850,55 Kč
6 0001,51186 Kč9 071,16 Kč
9 0001,18114 Kč10 630,26 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč