



ES2D-LTP | |
|---|---|
DigiKey Part Number | ES2D-LTPMSTR-ND - Tape & Reel (TR) ES2D-LTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES2D-LTP |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,14200 Kč | 31,42 Kč |
| 100 | 2,58200 Kč | 258,20 Kč |
| 500 | 1,90874 Kč | 954,37 Kč |
| 1 000 | 1,73272 Kč | 1 732,72 Kč |
| 2 000 | 1,50750 Kč | 3 015,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,75082 Kč | 8 754,10 Kč |
| 10 000 | 1,44290 Kč | 14 429,00 Kč |
| 15 000 | 1,44000 Kč | 21 600,00 Kč |
| 25 000 | 1,43659 Kč | 35 914,75 Kč |
| 35 000 | 0,87970 Kč | 30 789,50 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

