



ES1A-LTP | |
|---|---|
DigiKey Part Number | ES1A-LTPMSTR-ND - Tape & Reel (TR) ES1A-LTPMSCT-ND - Cut Tape (CT) ES1A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1A-LTP |
Description | DIODE STANDARD 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 500 | 2,31608 Kč | 1 158,04 Kč |
| 1 000 | 2,05549 Kč | 2 055,49 Kč |
| 2 000 | 1,83565 Kč | 3 671,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,59711 Kč | 7 985,55 Kč |
| 10 000 | 1,44949 Kč | 14 494,90 Kč |
| 15 000 | 1,37424 Kč | 20 613,60 Kč |
| 25 000 | 1,28965 Kč | 32 241,25 Kč |
| 35 000 | 1,23954 Kč | 43 383,90 Kč |
| 50 000 | 1,19084 Kč | 59 542,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

