

ER3K-TP | |
---|---|
DigiKey Part Number | ER3K-TPMSTR-ND - Tape & Reel (TR) ER3K-TPMSCT-ND - Cut Tape (CT) ER3K-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3K-TP |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 6,31100 Kč | 63,11 Kč |
100 | 4,99710 Kč | 499,71 Kč |
500 | 3,77648 Kč | 1 888,24 Kč |
1 000 | 3,30489 Kč | 3 304,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,88114 Kč | 8 643,42 Kč |
6 000 | 2,62458 Kč | 15 747,48 Kč |
9 000 | 2,49981 Kč | 22 498,29 Kč |
15 000 | 2,43737 Kč | 36 560,55 Kč |
21 000 | 2,18612 Kč | 45 908,52 Kč |
75 000 | 2,08300 Kč | 156 225,00 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |