


ER3J-TP | |
|---|---|
DigiKey Part Number | ER3J-TPMSTR-ND - Tape & Reel (TR) ER3J-TPMSCT-ND - Cut Tape (CT) ER3J-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3J-TP |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,14700 Kč | 61,47 Kč |
| 100 | 4,46890 Kč | 446,89 Kč |
| 500 | 3,36336 Kč | 1 681,68 Kč |
| 1 000 | 3,00594 Kč | 3 005,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98005 Kč | 8 940,15 Kč |
| 6 000 | 2,85964 Kč | 17 157,84 Kč |
| 9 000 | 2,20553 Kč | 19 849,77 Kč |
| 15 000 | 2,07425 Kč | 31 113,75 Kč |
| 21 000 | 1,99650 Kč | 41 926,50 Kč |
| 30 000 | 1,92094 Kč | 57 628,20 Kč |
| 75 000 | 1,78925 Kč | 134 193,75 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |


