



ER2J-LTP | |
|---|---|
DigiKey Part Number | ER2J-LTPMSTR-ND - Tape & Reel (TR) ER2J-LTPMSCT-ND - Cut Tape (CT) ER2J-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2J-LTP |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 500 | 2,31608 Kč | 1 158,04 Kč |
| 1 000 | 2,05549 Kč | 2 055,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72338 Kč | 5 170,14 Kč |
| 6 000 | 1,55578 Kč | 9 334,68 Kč |
| 9 000 | 1,47033 Kč | 13 232,97 Kč |
| 15 000 | 1,37424 Kč | 20 613,60 Kč |
| 21 000 | 1,31730 Kč | 27 663,30 Kč |
| 30 000 | 1,26197 Kč | 37 859,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



