



DTC144EE-TP | |
|---|---|
DigiKey Part Number | 353-DTC144EE-TPTR-ND - Tape & Reel (TR) 353-DTC144EE-TPCT-ND - Cut Tape (CT) 353-DTC144EE-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144EE-TP |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,29348 Kč | 646,74 Kč |
| 1 000 | 1,13851 Kč | 1 138,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94085 Kč | 2 822,55 Kč |
| 6 000 | 0,84094 Kč | 5 045,64 Kč |
| 9 000 | 0,78994 Kč | 7 109,46 Kč |
| 15 000 | 0,73259 Kč | 10 988,85 Kč |
| 21 000 | 0,69859 Kč | 14 670,39 Kč |
| 30 000 | 0,66554 Kč | 19 966,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

