



DTC114EE-TP | |
|---|---|
DigiKey Part Number | DTC114EE-TPMSTR-ND - Tape & Reel (TR) DTC114EE-TPMSCT-ND - Cut Tape (CT) DTC114EE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114EE-TP |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,32036 Kč | 660,18 Kč |
| 1 000 | 1,16350 Kč | 1 163,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96332 Kč | 2 889,96 Kč |
| 6 000 | 0,86218 Kč | 5 173,08 Kč |
| 9 000 | 0,81059 Kč | 7 295,31 Kč |
| 15 000 | 0,75254 Kč | 11 288,10 Kč |
| 21 000 | 0,71814 Kč | 15 080,94 Kč |
| 30 000 | 0,68469 Kč | 20 540,70 Kč |
| 75 000 | 0,61122 Kč | 45 841,50 Kč |
| 150 000 | 0,56582 Kč | 84 873,00 Kč |
| 300 000 | 0,52765 Kč | 158 295,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |







