DTA144EUA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 11
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 20
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 17 900
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

DTA144EUA-TP

DigiKey Part Number
DTA144EUA-TPMSTR-ND - Tape & Reel (TR)
DTA144EUA-TPMSCT-ND - Cut Tape (CT)
DTA144EUA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA144EUA-TP
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,67140 Kč167,14 Kč
5001,22040 Kč610,20 Kč
1 0001,07405 Kč1 074,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88759 Kč2 662,77 Kč
6 0000,79334 Kč4 760,04 Kč
9 0000,74524 Kč6 707,16 Kč
15 0000,69113 Kč10 366,95 Kč
21 0000,65906 Kč13 840,26 Kč
30 0000,62787 Kč18 836,10 Kč
75 0000,55937 Kč41 952,75 Kč
150 0000,51702 Kč77 553,00 Kč
300 0000,48143 Kč144 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč