Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DTA144ECAHE3-TP | |
|---|---|
DigiKey Part Number | 353-DTA144ECAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA144ECAHE3-TP |
Description | BIPOLAR TRANSISTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99943 Kč | 2 998,29 Kč |
| 6 000 | 0,88895 Kč | 5 333,70 Kč |
| 9 000 | 0,83283 Kč | 7 495,47 Kč |
| 15 000 | 0,76991 Kč | 11 548,65 Kč |
| 21 000 | 0,73273 Kč | 15 387,33 Kč |
| 30 000 | 0,69666 Kč | 20 899,80 Kč |
| 75 000 | 0,61774 Kč | 46 330,50 Kč |
| 150 000 | 0,56920 Kč | 85 380,00 Kč |
| 300 000 | 0,52854 Kč | 158 562,00 Kč |
| Unit Price without VAT: | 0,99943 Kč |
|---|---|
| Unit Price with VAT: | 1,20931 Kč |




