Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

DTA124EUA-TP

DigiKey Part Number
353-DTA124EUA-TPTR-ND - Tape & Reel (TR)
353-DTA124EUA-TPCT-ND - Cut Tape (CT)
353-DTA124EUA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA124EUA-TP
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,02100 Kč20,21 Kč
1001,24830 Kč124,83 Kč
5000,90472 Kč452,36 Kč
1 0000,79337 Kč793,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65094 Kč1 952,82 Kč
6 0000,57888 Kč3 473,28 Kč
9 0000,54208 Kč4 878,72 Kč
15 0000,50070 Kč7 510,50 Kč
21 0000,47615 Kč9 999,15 Kč
30 0000,45227 Kč13 568,10 Kč
75 0000,39983 Kč29 987,25 Kč
150 0000,36739 Kč55 108,50 Kč
300 0000,34012 Kč102 036,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč