



DTA123JE-TP | |
|---|---|
DigiKey Part Number | DTA123JE-TPMSTR-ND - Tape & Reel (TR) DTA123JE-TPMSCT-ND - Cut Tape (CT) DTA123JE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JE-TP |
Description | TRANS PREBIAS PNP 50V SOT523 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA123JETL | Rohm Semiconductor | 828 | DTA123JETLCT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,92130 Kč | 192,13 Kč |
| 500 | 1,40350 Kč | 701,75 Kč |
| 1 000 | 1,23531 Kč | 1 235,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02071 Kč | 3 062,13 Kč |
| 6 000 | 0,91236 Kč | 5 474,16 Kč |
| 9 000 | 0,85702 Kč | 7 713,18 Kč |
| 15 000 | 0,79480 Kč | 11 922,00 Kč |
| 21 000 | 0,75792 Kč | 15 916,32 Kč |
| 30 000 | 0,72204 Kč | 21 661,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

