
DTA114EL3-TP | |
|---|---|
DigiKey Part Number | 353-DTA114EL3-TPTR-ND - Tape & Reel (TR) 353-DTA114EL3-TPCT-ND - Cut Tape (CT) 353-DTA114EL3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114EL3-TP |
Description | DIGITAL TRANSISTOR PNP DFN1006 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 145 MHz 150 mW Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 145 MHz | |
Power - Max | 150 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | DFN1006-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06502 Kč | 532,51 Kč |
| 1 000 | 0,93588 Kč | 935,88 Kč |
| 2 000 | 0,82669 Kč | 1 653,38 Kč |
| 5 000 | 0,70797 Kč | 3 539,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,63441 Kč | 6 344,10 Kč |
| 20 000 | 0,57246 Kč | 11 449,20 Kč |
| 30 000 | 0,54085 Kč | 16 225,50 Kč |
| 50 000 | 0,50532 Kč | 25 266,00 Kč |
| 70 000 | 0,48427 Kč | 33 898,90 Kč |
| 100 000 | 0,46380 Kč | 46 380,00 Kč |
| 250 000 | 0,41888 Kč | 104 720,00 Kč |
| 500 000 | 0,39371 Kč | 196 855,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


