


DDTC114EUA-TP | |
|---|---|
DigiKey Part Number | 353-DDTC114EUA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC114EUA-TP |
Description | TRANS PREBIAS NPN 50V SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 500mA 160MHz 200mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 160MHz | |
Power - Max | 200mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32343 Kč | 3 970,29 Kč |
| 6 000 | 1,19087 Kč | 7 145,22 Kč |
| 9 000 | 1,12328 Kč | 10 109,52 Kč |
| 15 000 | 1,04724 Kč | 15 708,60 Kč |
| 21 000 | 1,00219 Kč | 21 045,99 Kč |
| 30 000 | 0,95840 Kč | 28 752,00 Kč |
| 75 000 | 0,86225 Kč | 64 668,75 Kč |
| 150 000 | 0,80284 Kč | 120 426,00 Kč |
| Unit Price without VAT: | 1,32343 Kč |
|---|---|
| Unit Price with VAT: | 1,60135 Kč |



