DB156-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,09142 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,48759 Kč
Datasheet

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 0
Unit Price: 4,36313 Kč
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole DB-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB156-BP

DigiKey Part Number
353-DB156-BP-ND
Manufacturer
Manufacturer Product Number
DB156-BP
Description
BRIDGE RECT 1P 800V 1.5A DB-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole DB-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.321", 8.15mm)
Supplier Device Package
DB-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0001,95655 Kč19 565,50 Kč
Unit Price without VAT:1,95655 Kč
Unit Price with VAT:2,36743 Kč