16V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPSBHC4V8LB-TP

DigiKey Part Number
353-CSPSBHC4V8LB-TPTR-ND - Tape & Reel (TR)
353-CSPSBHC4V8LB-TPCT-ND - Cut Tape (CT)
353-CSPSBHC4V8LB-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSPSBHC4V8LB-TP
Description
TVS DIODE 4.8VWM 16VC CSP1006-2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4.8V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
100A (8/20µs)
Power - Peak Pulse
1600W (1.6kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,78800 Kč47,88 Kč
1002,69610 Kč269,61 Kč
5002,22242 Kč1 111,21 Kč
1 0001,81087 Kč1 810,87 Kč
2 0001,68740 Kč3 374,80 Kč
5 0001,41988 Kč7 099,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,21788 Kč12 178,80 Kč
20 0001,11289 Kč22 257,80 Kč
30 0001,09064 Kč32 719,20 Kč
50 0000,93160 Kč46 580,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč