
CSPHC4V8L-TP | |
|---|---|
DigiKey Part Number | 353-CSPHC4V8L-TPTR-ND - Tape & Reel (TR) 353-CSPHC4V8L-TPCT-ND - Cut Tape (CT) 353-CSPHC4V8L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPHC4V8L-TP |
Description | TVS DIODE 4.8VWM 15VC CSP1006-2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.8V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | 1350W (1.35kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,09980 Kč | 209,98 Kč |
| 500 | 1,87260 Kč | 936,30 Kč |
| 1 000 | 1,36487 Kč | 1 364,87 Kč |
| 2 000 | 1,25988 Kč | 2 519,76 Kč |
| 5 000 | 1,13179 Kč | 5 658,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92391 Kč | 9 239,10 Kč |
| 20 000 | 0,83992 Kč | 16 798,40 Kč |
| 30 000 | 0,82312 Kč | 24 693,60 Kč |
| 50 000 | 0,73967 Kč | 36 983,50 Kč |
| 70 000 | 0,68244 Kč | 47 770,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

