



BZX84C6V2-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C6V2-TPTR-ND - Tape & Reel (TR) 353-BZX84C6V2-TPCT-ND - Cut Tape (CT) 353-BZX84C6V2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2-TP |
Description | DIODE ZENER 6.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 100 | 1,00370 Kč | 100,37 Kč |
| 500 | 0,72318 Kč | 361,59 Kč |
| 1 000 | 0,63183 Kč | 631,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51487 Kč | 1 544,61 Kč |
| 6 000 | 0,45576 Kč | 2 734,56 Kč |
| 9 000 | 0,42554 Kč | 3 829,86 Kč |
| 15 000 | 0,39150 Kč | 5 872,50 Kč |
| 21 000 | 0,37133 Kč | 7 797,93 Kč |
| 30 000 | 0,35170 Kč | 10 551,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

