BZX84C3V9W-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,58206 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,28347 Kč
Datasheet
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOT-323
SOT 323

BZX84C3V9W-TP

DigiKey Part Number
353-BZX84C3V9W-TP-ND
Manufacturer
Manufacturer Product Number
BZX84C3V9W-TP
Description
DIODE ZENER 3.9V 200MW SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3V9W_R1_00001Panjit International Inc.03757-BZX84B3V9W_R1_00001TR-ND0,58206 KčParametric Equivalent
BZX84C3V9W_R1_00001Panjit International Inc.03757-BZX84C3V9W_R1_00001TR-ND0,28347 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,88759 Kč2 662,77 Kč
Unit Price without VAT:0,88759 Kč
Unit Price with VAT:1,07398 Kč