



BZX84C18-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C18-TPTR-ND - Tape & Reel (TR) 353-BZX84C18-TPCT-ND - Cut Tape (CT) 353-BZX84C18-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18-TP |
Description | DIODE ZENER 18V 350MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,28400 Kč | 12,84 Kč |
| 100 | 0,54730 Kč | 54,73 Kč |
| 500 | 0,53678 Kč | 268,39 Kč |
| 1 000 | 0,52625 Kč | 526,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46310 Kč | 1 389,30 Kč |
| 6 000 | 0,45384 Kč | 2 723,04 Kč |
| 9 000 | 0,34468 Kč | 3 102,12 Kč |
| 15 000 | 0,32646 Kč | 4 896,90 Kč |
| 75 000 | 0,28640 Kč | 21 480,00 Kč |
| 150 000 | 0,26163 Kč | 39 244,50 Kč |
| 300 000 | 0,24079 Kč | 72 237,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

