Zener Diode 11 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 350 mW ±5% Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BZX84C11-TP

DigiKey Part Number
BZX84C11-TPMSTR-ND - Tape & Reel (TR)
BZX84C11-TPMSCT-ND - Cut Tape (CT)
BZX84C11-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C11-TP
Description
DIODE ZENER 11V 350MW SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,51200 Kč15,12 Kč
1000,56690 Kč56,69 Kč
5000,54594 Kč272,97 Kč
1 0000,52495 Kč524,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51487 Kč1 544,61 Kč
6 0000,45576 Kč2 734,56 Kč
9 0000,42554 Kč3 829,86 Kč
15 0000,39150 Kč5 872,50 Kč
21 0000,37133 Kč7 797,93 Kč
30 0000,35170 Kč10 551,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč