BZX84C10W-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,58206 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,28347 Kč
Datasheet
Zener Diode 10 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 200 mW ±5% Surface Mount SOT-323
SOT 323

BZX84C10W-TP

DigiKey Part Number
353-BZX84C10W-TP-ND
Manufacturer
Manufacturer Product Number
BZX84C10W-TP
Description
DIODE ZENER 10V 200MW SOT323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,88759 Kč2 662,77 Kč
Unit Price without VAT:0,88759 Kč
Unit Price with VAT:1,07398 Kč