
BZX584C5V6L-TP | |
|---|---|
DigiKey Part Number | 353-BZX584C5V6L-TPTR-ND - Tape & Reel (TR) 353-BZX584C5V6L-TPCT-ND - Cut Tape (CT) 353-BZX584C5V6L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C5V6L-TP |
Description | ZENER DIODES,300MW 5.6V, SOD-523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 100 | 0,96170 Kč | 96,17 Kč |
| 500 | 0,69378 Kč | 346,89 Kč |
| 1 000 | 0,60642 Kč | 606,42 Kč |
| 2 000 | 0,53251 Kč | 1 065,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,41734 Kč | 3 338,72 Kč |
| 16 000 | 0,37285 Kč | 5 965,60 Kč |
| 24 000 | 0,35015 Kč | 8 403,60 Kč |
| 40 000 | 0,32461 Kč | 12 984,40 Kč |
| 56 000 | 0,30948 Kč | 17 330,88 Kč |
| 80 000 | 0,29476 Kč | 23 580,80 Kč |
| 200 000 | 0,26244 Kč | 52 488,00 Kč |
| 400 000 | 0,24245 Kč | 96 980,00 Kč |
| 800 000 | 0,22566 Kč | 180 528,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


