New at DigiKey
SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C30L-TP

DigiKey Part Number
353-BZX584C30L-TPTR-ND - Tape & Reel (TR)
353-BZX584C30L-TPCT-ND - Cut Tape (CT)
353-BZX584C30L-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C30L-TP
Description
ZENER DIODES,300MW 30V, SOD-523
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 22 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,41352 Kč3 308,16 Kč
16 0000,36944 Kč5 911,04 Kč
24 0000,34695 Kč8 326,80 Kč
40 0000,32165 Kč12 866,00 Kč
56 0000,30665 Kč17 172,40 Kč
80 0000,29207 Kč23 365,60 Kč
200 0000,26004 Kč52 008,00 Kč
400 0000,24024 Kč96 096,00 Kč
800 0000,22359 Kč178 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,41352 Kč
Unit Price with VAT:0,50036 Kč