


BZX584B3V0-TP | |
|---|---|
DigiKey Part Number | BZX584B3V0-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B3V0-TP |
Description | DIODE ZENER 3V 150MW SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,77540 Kč | 6 203,20 Kč |
| 16 000 | 0,70010 Kč | 11 201,60 Kč |
| 24 000 | 0,66169 Kč | 15 880,56 Kč |
| 40 000 | 0,61851 Kč | 24 740,40 Kč |
| 56 000 | 0,59293 Kč | 33 204,08 Kč |
| 80 000 | 0,56806 Kč | 45 444,80 Kč |
| 200 000 | 0,51347 Kč | 102 694,00 Kč |
| 400 000 | 0,48558 Kč | 194 232,00 Kč |
| Unit Price without VAT: | 0,77540 Kč |
|---|---|
| Unit Price with VAT: | 0,93823 Kč |

