
BZX584B10HE3-TP | |
---|---|
DigiKey Part Number | 353-BZX584B10HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B10HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B10HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B10HE3-TP |
Description | DIODE ZENER 10V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 4,22800 Kč | 42,28 Kč |
100 | 1,37480 Kč | 137,48 Kč |
500 | 1,27064 Kč | 635,32 Kč |
1 000 | 1,02067 Kč | 1 020,67 Kč |
2 000 | 0,94777 Kč | 1 895,54 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 0,87486 Kč | 6 998,88 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |