BZX584B10-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 9 362
Unit Price: 5,62000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,39600 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 102 550
Unit Price: 7,50000 Kč
Datasheet
SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 523

BZX584B10-TP

DigiKey Part Number
BZX584B10-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX584B10-TP
Description
DIODE ZENER 10V 150MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 150 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,76920 Kč6 153,60 Kč
16 0000,69450 Kč11 112,00 Kč
24 0000,65640 Kč15 753,60 Kč
40 0000,61356 Kč24 542,40 Kč
56 0000,58818 Kč32 938,08 Kč
80 0000,56351 Kč45 080,80 Kč
200 0000,50936 Kč101 872,00 Kč
400 0000,48169 Kč192 676,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,76920 Kč
Unit Price with VAT:0,93073 Kč