Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-523
Micro Commercial Components Corporate Video

BZT52C3V3T-TP

DigiKey Part Number
BZT52C3V3T-TPMSTR-ND - Tape & Reel (TR)
BZT52C3V3T-TPMSCT-ND - Cut Tape (CT)
BZT52C3V3T-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V3T-TP
Description
DIODE ZENER 3.3V 200MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,79300 Kč27,93 Kč
1001,79110 Kč179,11 Kč
5001,19352 Kč596,76 Kč
1 0000,60894 Kč608,94 Kč
2 0000,56695 Kč1 133,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,51445 Kč4 115,60 Kč
16 0000,28148 Kč4 503,68 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč