



BZT52C3V3S-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C3V3S-TPTR-ND - Tape & Reel (TR) 353-BZT52C3V3S-TPCT-ND - Cut Tape (CT) 353-BZT52C3V3S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3S-TP |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,33970 Kč | 133,97 Kč |
| 500 | 0,97346 Kč | 486,73 Kč |
| 1 000 | 0,85441 Kč | 854,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69860 Kč | 2 095,80 Kč |
| 6 000 | 0,62200 Kč | 3 732,00 Kč |
| 9 000 | 0,58288 Kč | 5 245,92 Kč |
| 15 000 | 0,53886 Kč | 8 082,90 Kč |
| 21 000 | 0,51278 Kč | 10 768,38 Kč |
| 30 000 | 0,48741 Kč | 14 622,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







