



BZT52C33S-TP | |
|---|---|
DigiKey Part Number | BZT52C33S-TPMSTR-ND - Tape & Reel (TR) BZT52C33S-TPMSCT-ND - Cut Tape (CT) BZT52C33S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33S-TP |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,80254 Kč | 401,27 Kč |
| 1 000 | 0,62784 Kč | 627,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59676 Kč | 1 790,28 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

