


BZT52C22T-TP | |
|---|---|
DigiKey Part Number | BZT52C22T-TPMSTR-ND - Tape & Reel (TR) BZT52C22T-TPMSCT-ND - Cut Tape (CT) BZT52C22T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C22T-TP |
Description | DIODE ZENER 22V 200MW SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 500 | 0,85210 Kč | 426,05 Kč |
| 1 000 | 0,74585 Kč | 745,85 Kč |
| 2 000 | 0,65598 Kč | 1 311,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,51611 Kč | 4 128,88 Kč |
| 16 000 | 0,46213 Kč | 7 394,08 Kč |
| 24 000 | 0,43460 Kč | 10 430,40 Kč |
| 40 000 | 0,40362 Kč | 16 144,80 Kč |
| 56 000 | 0,38526 Kč | 21 574,56 Kč |
| 80 000 | 0,36742 Kč | 29 393,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

