



BZT52C22S-TP | |
|---|---|
DigiKey Part Number | BZT52C22S-TPMSTR-ND - Tape & Reel (TR) BZT52C22S-TPMSCT-ND - Cut Tape (CT) BZT52C22S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C22S-TP |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 3,24600 Kč | 32,46 Kč |
| 100 | 0,93630 Kč | 93,63 Kč |
| 500 | 0,87676 Kč | 438,38 Kč |
| 1 000 | 0,81560 Kč | 815,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79521 Kč | 2 385,63 Kč |
| 6 000 | 0,50975 Kč | 3 058,50 Kč |
| 9 000 | 0,48936 Kč | 4 404,24 Kč |
| 15 000 | 0,25802 Kč | 3 870,30 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |









