


BZT52C22-TP | |
|---|---|
DigiKey Part Number | BZT52C22-TPMSTR-ND - Tape & Reel (TR) BZT52C22-TPMSCT-ND - Cut Tape (CT) BZT52C22-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C22-TP |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,53700 Kč | 15,37 Kč |
| 100 | 0,58940 Kč | 58,94 Kč |
| 500 | 0,56836 Kč | 284,18 Kč |
| 1 000 | 0,52625 Kč | 526,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49510 Kč | 1 485,30 Kč |
| 6 000 | 0,37890 Kč | 2 273,40 Kč |
| 9 000 | 0,37132 Kč | 3 341,88 Kč |
| 15 000 | 0,34467 Kč | 5 170,05 Kč |
| 30 000 | 0,32645 Kč | 9 793,50 Kč |
| 75 000 | 0,28640 Kč | 21 480,00 Kč |
| 150 000 | 0,26163 Kč | 39 244,50 Kč |
| 300 000 | 0,24079 Kč | 72 237,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

