BZT52C22-13P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,88759 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 1 250
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 895
Unit Price: 2,94000 Kč
Datasheet
New at DigiKey
Zener Diode 22 V 500 mW ±5.68% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C22-13P

DigiKey Part Number
353-BZT52C22-13PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C22-13P
Description
ZENER DIODES
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5.68% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.68%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,37280 Kč3 728,00 Kč
20 0000,36122 Kč7 224,40 Kč
30 0000,35542 Kč10 662,60 Kč
50 0000,34900 Kč17 450,00 Kč
70 0000,34524 Kč24 166,80 Kč
100 0000,34163 Kč34 163,00 Kč
250 0000,33386 Kč83 465,00 Kč
500 0000,32917 Kč164 585,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,37280 Kč
Unit Price with VAT:0,45109 Kč