


BZT52C15T-TP | |
|---|---|
DigiKey Part Number | BZT52C15T-TPMSTR-ND - Tape & Reel (TR) BZT52C15T-TPMSCT-ND - Cut Tape (CT) BZT52C15T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15T-TP |
Description | DIODE ZENER 15V 200MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,28400 Kč | 12,84 Kč |
| 100 | 0,56840 Kč | 56,84 Kč |
| 500 | 0,54730 Kč | 273,65 Kč |
| 1 000 | 0,52625 Kč | 526,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,49510 Kč | 3 960,80 Kč |
| 16 000 | 0,42896 Kč | 6 863,36 Kč |
| 24 000 | 0,40340 Kč | 9 681,60 Kč |
| 40 000 | 0,37465 Kč | 14 986,00 Kč |
| 56 000 | 0,35761 Kč | 20 026,16 Kč |
| 80 000 | 0,34104 Kč | 27 283,20 Kč |
| 200 000 | 0,30466 Kč | 60 932,00 Kč |
| 400 000 | 0,28217 Kč | 112 868,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


