Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52C11S-TP

DigiKey Part Number
BZT52C11S-TPMSTR-ND - Tape & Reel (TR)
BZT52C11S-TPMSCT-ND - Cut Tape (CT)
BZT52C11S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C11S-TP
Description
DIODE ZENER 11V 200MW SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 099
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,62100 Kč16,21 Kč
1000,84200 Kč84,20 Kč
5000,80454 Kč402,27 Kč
1 0000,62940 Kč629,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59824 Kč1 794,72 Kč
6 0000,26106 Kč1 566,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč