Similar




BC856S-TP | |
|---|---|
DigiKey Part Number | BC856S-TPMSTR-ND - Tape & Reel (TR) BC856S-TPMSCT-ND - Cut Tape (CT) BC856S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856S-TP |
Description | TRANS 2PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 500 | 1,80288 Kč | 901,44 Kč |
| 1 000 | 1,59438 Kč | 1 594,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32868 Kč | 3 986,04 Kč |
| 6 000 | 1,19447 Kč | 7 166,82 Kč |
| 9 000 | 1,12603 Kč | 10 134,27 Kč |
| 15 000 | 1,04903 Kč | 15 735,45 Kč |
| 21 000 | 1,00343 Kč | 21 072,03 Kč |
| 30 000 | 0,95908 Kč | 28 772,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


