


BC848BHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC848BHE3-TPTR-ND - Tape & Reel (TR) 353-BC848BHE3-TPCT-ND - Cut Tape (CT) 353-BC848BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848BHE3-TP |
Description | TRANS NPN 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,51800 Kč | 25,18 Kč |
| 100 | 1,55420 Kč | 155,42 Kč |
| 500 | 1,13310 Kč | 566,55 Kč |
| 1 000 | 0,99661 Kč | 996,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82218 Kč | 2 466,54 Kč |
| 6 000 | 0,73404 Kč | 4 404,24 Kč |
| 9 000 | 0,68907 Kč | 6 201,63 Kč |
| 15 000 | 0,63847 Kč | 9 577,05 Kč |
| 21 000 | 0,60848 Kč | 12 778,08 Kč |
| 30 000 | 0,57930 Kč | 17 379,00 Kč |
| 75 000 | 0,51524 Kč | 38 643,00 Kč |
| 150 000 | 0,47564 Kč | 71 346,00 Kč |
| 300 000 | 0,44235 Kč | 132 705,00 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

