



BC847CW-TP | |
|---|---|
DigiKey Part Number | 353-BC847CW-TPTR-ND - Tape & Reel (TR) 353-BC847CW-TPCT-ND - Cut Tape (CT) 353-BC847CW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CW-TP |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,29348 Kč | 646,74 Kč |
| 1 000 | 1,13851 Kč | 1 138,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94085 Kč | 2 822,55 Kč |
| 6 000 | 0,84094 Kč | 5 045,64 Kč |
| 9 000 | 0,78994 Kč | 7 109,46 Kč |
| 15 000 | 0,73259 Kč | 10 988,85 Kč |
| 21 000 | 0,69859 Kč | 14 670,39 Kč |
| 30 000 | 0,66554 Kč | 19 966,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

