Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

BC847BW-TP

DigiKey Part Number
BC847BW-TPTR-ND - Tape & Reel (TR)
BC847BW-TPCT-ND - Cut Tape (CT)
BC847BW-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BW-TP
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06502 Kč532,51 Kč
1 0000,93588 Kč935,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77084 Kč2 312,52 Kč
6 0000,68741 Kč4 124,46 Kč
9 0000,64480 Kč5 803,20 Kč
15 0000,59689 Kč8 953,35 Kč
21 0000,56848 Kč11 938,08 Kč
30 0000,54085 Kč16 225,50 Kč
75 0000,48017 Kč36 012,75 Kč
150 0000,44265 Kč66 397,50 Kč
300 0000,41111 Kč123 333,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč