Bipolar (BJT) Transistor NPN 65 V 100 mA 150MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 65 V 100 mA 150MHz 200 mW Surface Mount SOT-323
SOT 323

BC846BWHE3-TP

DigiKey Part Number
353-BC846BWHE3-TPTR-ND - Tape & Reel (TR)
353-BC846BWHE3-TPCT-ND - Cut Tape (CT)
353-BC846BWHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BWHE3-TP
Description
TRANS NPN 65V 0.1A SOT-323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 150MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,12100 Kč21,21 Kč
1001,30400 Kč130,40 Kč
5000,94700 Kč473,50 Kč
1 0000,83068 Kč830,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68230 Kč2 046,90 Kč
6 0000,60723 Kč3 643,38 Kč
9 0000,56891 Kč5 120,19 Kč
15 0000,52580 Kč7 887,00 Kč
21 0000,50024 Kč10 505,04 Kč
30 0000,47538 Kč14 261,40 Kč
75 0000,42077 Kč31 557,75 Kč
150 0000,38700 Kč58 050,00 Kč
300 0000,35861 Kč107 583,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč