BC846AW-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 595
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 114
Unit Price: 2,73000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 980
Unit Price: 3,99000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
SOT 323

BC846AW-TP

DigiKey Part Number
353-BC846AW-TP-ND
Manufacturer
Manufacturer Product Number
BC846AW-TP
Description
TRANS NPN 65V 0.1A SOT-323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,77084 Kč2 312,52 Kč
Unit Price without VAT:0,77084 Kč
Unit Price with VAT:0,93272 Kč