


BC807-40WHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC807-40WHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC807-40WHE3-TP |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98289 Kč | 2 948,67 Kč |
| 6 000 | 0,87393 Kč | 5 243,58 Kč |
| 9 000 | 0,81856 Kč | 7 367,04 Kč |
| 15 000 | 0,75651 Kč | 11 347,65 Kč |
| 21 000 | 0,71984 Kč | 15 116,64 Kč |
| 30 000 | 0,68427 Kč | 20 528,10 Kč |
| 75 000 | 0,60644 Kč | 45 483,00 Kč |
| 150 000 | 0,55856 Kč | 83 784,00 Kč |
| 300 000 | 0,51846 Kč | 155 538,00 Kč |
| Unit Price without VAT: | 0,98289 Kč |
|---|---|
| Unit Price with VAT: | 1,18930 Kč |


