BC807-40HE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 11 812
Unit Price: 4,62000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 616
Unit Price: 4,62000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 718
Unit Price: 4,83000 Kč
Datasheet
Bipolar (BJT) Transistor 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
SOT 23

BC807-40HE3-TP

DigiKey Part Number
353-BC807-40HE3-TPTR-ND - Tape & Reel (TR)
353-BC807-40HE3-TPCT-ND - Cut Tape (CT)
353-BC807-40HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40HE3-TP
Description
TRANS 45V 0.5A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,67140 Kč167,14 Kč
5001,22040 Kč610,20 Kč
1 0001,07405 Kč1 074,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88759 Kč2 662,77 Kč
6 0000,79334 Kč4 760,04 Kč
9 0000,74524 Kč6 707,16 Kč
15 0000,69113 Kč10 366,95 Kč
21 0000,65906 Kč13 840,26 Kč
30 0000,62787 Kč18 836,10 Kč
75 0000,55937 Kč41 952,75 Kč
150 0000,51702 Kč77 553,00 Kč
300 0000,48143 Kč144 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč