SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

BC807-16HE3-TP

DigiKey Part Number
353-BC807-16HE3-TPTR-ND - Tape & Reel (TR)
353-BC807-16HE3-TPCT-ND - Cut Tape (CT)
353-BC807-16HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-16HE3-TP
Description
TRANS PNP 45V 0.5A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,69400 Kč26,94 Kč
1001,67560 Kč167,56 Kč
5001,22342 Kč611,71 Kč
1 0001,07671 Kč1 076,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88978 Kč2 669,34 Kč
6 0000,79530 Kč4 771,80 Kč
9 0000,74709 Kč6 723,81 Kč
15 0000,69284 Kč10 392,60 Kč
21 0000,66069 Kč13 874,49 Kč
30 0000,62942 Kč18 882,60 Kč
75 0000,56075 Kč42 056,25 Kč
150 0000,51830 Kč77 745,00 Kč
300 0000,48262 Kč144 786,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč