


| BC807-16HE3-TP | |
|---|---|
| DigiKey Part Number | 353-BC807-16HE3-TPTR-ND - Tape & Reel (TR) 353-BC807-16HE3-TPCT-ND - Cut Tape (CT) 353-BC807-16HE3-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BC807-16HE3-TP | 
| Description | TRANS PNP 45V 0.5A SOT-23 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 500 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 45 V | |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
| Current - Collector Cutoff (Max) | 200nA | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
| Power - Max | 300 mW | |
| Frequency - Transition | 100MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč | 
| 10 | 2,66300 Kč | 26,63 Kč | 
| 100 | 1,65620 Kč | 165,62 Kč | 
| 500 | 1,20924 Kč | 604,62 Kč | 
| 1 000 | 1,06423 Kč | 1 064,23 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,87947 Kč | 2 638,41 Kč | 
| 6 000 | 0,78609 Kč | 4 716,54 Kč | 
| 9 000 | 0,73843 Kč | 6 645,87 Kč | 
| 15 000 | 0,68481 Kč | 10 272,15 Kč | 
| 21 000 | 0,65303 Kč | 13 713,63 Kč | 
| 30 000 | 0,62213 Kč | 18 663,90 Kč | 
| 75 000 | 0,55425 Kč | 41 568,75 Kč | 
| 150 000 | 0,51230 Kč | 76 845,00 Kč | 
| 300 000 | 0,47703 Kč | 143 109,00 Kč | 
| Unit Price without VAT: | 4,37000 Kč | 
|---|---|
| Unit Price with VAT: | 5,28770 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic