


BAW56WTHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAW56WTHE3-TPTR-ND - Tape & Reel (TR) 353-BAW56WTHE3-TPCT-ND - Cut Tape (CT) 353-BAW56WTHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56WTHE3-TP |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 150mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 100 | 1,90080 Kč | 190,08 Kč |
| 500 | 1,39266 Kč | 696,33 Kč |
| 1 000 | 1,22806 Kč | 1 228,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01798 Kč | 3 053,94 Kč |
| 6 000 | 0,91192 Kč | 5 471,52 Kč |
| 9 000 | 0,85779 Kč | 7 720,11 Kč |
| 15 000 | 0,79692 Kč | 11 953,80 Kč |
| 21 000 | 0,76085 Kč | 15 977,85 Kč |
| 30 000 | 0,72577 Kč | 21 773,10 Kč |
| 75 000 | 0,64874 Kč | 48 655,50 Kč |
| 150 000 | 0,60113 Kč | 90 169,50 Kč |
| 300 000 | 0,56309 Kč | 168 927,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

