SOT 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 323
SOT 323
Micro Commercial Components Corporate Video

BAV99WT-TP

DigiKey Part Number
BAV99WTTPMSTR-ND - Tape & Reel (TR)
BAV99WTTPMSCT-ND - Cut Tape (CT)
BAV99WTTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99WT-TP
Description
DIODE ARRAY GP 75V 150MA SOT-323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,51600 Kč15,16 Kč
1001,10720 Kč110,72 Kč
5000,80116 Kč400,58 Kč
1 0000,70160 Kč701,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55277 Kč1 658,31 Kč
6 0000,51994 Kč3 119,64 Kč
9 0000,51355 Kč4 621,95 Kč
15 0000,31995 Kč4 799,25 Kč
21 0000,29549 Kč6 205,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč