BAV99HE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 10 770
Unit Price: 0,17000 Kč
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

BAV99HE3-TP

DigiKey Part Number
353-BAV99HE3-TPTR-ND - Tape & Reel (TR)
353-BAV99HE3-TPCT-ND - Cut Tape (CT)
353-BAV99HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99HE3-TP
Description
DIODE ARRAY GP 100V 215MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,02100 Kč20,21 Kč
1001,24830 Kč124,83 Kč
5000,90472 Kč452,36 Kč
1 0000,79337 Kč793,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65094 Kč1 952,82 Kč
6 0000,57888 Kč3 473,28 Kč
9 0000,54208 Kč4 878,72 Kč
15 0000,50070 Kč7 510,50 Kč
21 0000,47615 Kč9 999,15 Kč
30 0000,45227 Kč13 568,10 Kč
75 0000,39983 Kč29 987,25 Kč
150 0000,36739 Kč55 108,50 Kč
300 0000,34012 Kč102 036,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč